- Home ›
- All Products›
- RV-3.312S
Description
+
DC DC CONVERTER 12V 2W
Search Keywords: RV3312S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.312S
-
Alias/AKA:10002649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$20.77
30
$20.17
60
$20.04
105
$19.20
255
$19.09
510
$19.04
1,005 +
$18.99
Click for Quote
Log in
to unlock special pricing