- Home ›
- All Products›
- RV-3.312D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 3.3; V. Out: +/-12; mA. Out: +/-85
Search Keywords: RV3312D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.312D
-
Alias/AKA:10013641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$23.16
30
$22.66
60
$21.70
105
$20.87
255
$20.82
510
$20.76
1,005 +
$20.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments