- Home ›
- All Products›
- RV-2409S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 24; V. Out: 09; mA. Out: 222
Search Keywords: RV2409S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-2409S
-
Alias/AKA:10013625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
15
$20.01
30
$18.63
60
$17.98
105
$17.04
255
$16.79
510
$16.75
1,005 +
$16.71
Click for Quote
Log in
to unlock special pricing