- Home ›
- All Products›
- RV-153.3S/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 15; V. Out: 3.3; mA. Out: 600
Search Keywords: RV1533SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-153.3S/R8
-
Alias/AKA:19900123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$30.02
5
$28.08
15
$25.98
30
$25.23
60
$23.85
105
$23.79
255 +
$23.21
Click for Quote
Log in
to unlock special pricing