- Home ›
- All Products›
- RV-123.3D/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 12; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RV1233DR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-123.3D/R8
-
Alias/AKA:19900271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$33.40
5
$31.24
15
$28.91
30
$28.07
60
$26.53
105
$26.47
255 +
$25.83
Click for Quote
Log in
to unlock special pricing