- Home ›
- All Products›
- RV-1215S/P/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 12; V. Out: 15; mA. Out: 132
Search Keywords: RV1215SPR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-1215S/P/R8
-
Alias/AKA:19900191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$33.03
5
$30.90
15
$28.60
30
$27.77
60
$26.25
105
$26.18
255 +
$25.55
Click for Quote
Log in
to unlock special pricing