RECOM
RV-121509D
Module DC-DC 12VIN 2-OUT 15V/-9V 0.067A/-0.111A 2W 14-Pin DIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 15V/-9V 0.067A/-0.111A 2W 14-Pin DIP Module Tube
Search Keywords: RV121509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-121509D
-
Alias/AKA:10017043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-121509D RoHS compliant?
Yes, RV-121509D is RoHS compliant.
What is the lead time for RV-121509D?
The standard lead time for RV-121509D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
15
$20.11
30
$19.51
60
$18.67
105
$17.90
255
$17.43
510
$17.20
1,005 +
$16.76
Click for Quote
Log in
to unlock special pricing