- Home ›
- All Products›
- RV-053.3S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 05; V. Out: 3.3; mA. Out: 600
Search Keywords: RV0533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-053.3S
-
Alias/AKA:10002334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$15.91
30
$15.43
60
$14.99
105
$14.16
255
$13.79
510
$13.61
1,005 +
$13.26
Click for Quote
Log in
to unlock special pricing