- Home ›
- All Products›
- RV-053.3D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 05; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RV0533D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-053.3D
-
Alias/AKA:10000130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$17.37
30
$16.85
60
$16.36
105
$15.47
255
$15.05
510
$14.86
1,005 +
$14.47
Click for Quote
Log in
to unlock special pricing