- Home ›
- All Products›
- RV-0515D/P/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RV0515DPR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0515D/P/R8
-
Alias/AKA:19900314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$35.05
5
$31.28
15
$30.34
30
$29.46
60
$27.85
105
$27.78
255 +
$26.75
Click for Quote
Log in
to unlock special pricing