- Home ›
- All Products›
- RV-0509D/P/R6.4
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 05; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RV0509DPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0509D/P/R6.4
-
Alias/AKA:19900255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$31.76
5
$29.71
15
$27.49
30
$26.70
60
$25.23
105
$25.17
255 +
$24.56
Click for Quote
Log in
to unlock special pricing