- Home ›
- All Products›
- RV-0505S/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: RV0505SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0505S/R8
-
Alias/AKA:19900012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4
$27.94
5
$26.17
15
$24.97
30
$24.20
60
$23.45
105
$22.83
255 +
$21.86
Click for Quote
Log in
to unlock special pricing