- Home ›
- All Products›
- RV-0505S
RECOM
RV-0505S
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 05; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: RV0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0505S
-
Alias/AKA:10002286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-0505S RoHS compliant?
Yes, RV-0505S is RoHS compliant.
What is the lead time for RV-0505S?
The standard lead time for RV-0505S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
15
$18.84
30
$18.34
60
$17.96
105
$17.62
255
$17.29
510
$17.14
1,005 +
$17.10
Click for Quote
Log in
to unlock special pricing