- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RV-0505D/P/R6.4
RECOM
RV-0505D/P/R6.4
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 05; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RV0505DPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0505D/P/R6.4
-
Alias/AKA:19900250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-0505D/P/R6.4 RoHS compliant?
Yes, RV-0505D/P/R6.4 is RoHS compliant.
What is the lead time for RV-0505D/P/R6.4?
The standard lead time for RV-0505D/P/R6.4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$35.55
5
$31.72
15
$30.78
30
$29.88
60
$28.25
105
$28.18
255 +
$27.13
Click for Quote
Log in
to unlock special pricing