- Home ›
- All Products›
- RUZ-050505
RECOM
RUZ-050505
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05/05; mA. Out: 200/200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05/05; mA. Out: 200/200
Search Keywords: RUZ050505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RUZ-050505
-
Alias/AKA:10000842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RUZ-050505 RoHS compliant?
Yes, RUZ-050505 is RoHS compliant.
What is the lead time for RUZ-050505?
The standard lead time for RUZ-050505 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
713
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$16.08
25
$15.46
50
$14.93
100
$14.69
250
$14.40
500
$14.18
1,000 +
$14.14
Click for Quote
Log in
to unlock special pricing