- Home ›
- All Products›
- RSP45-40M
Description
+
Clamping Surge Protector - 45W - 40VDC Clamp Voltage - Inrush Current Limiter - SCP, OCP, OVP,OTP,UVP Protection - 57.9x36.8x12.7mm - Through Hole
Search Keywords: RSP4540M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSP45-40M
-
Alias/AKA:29000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$117.02
5
$105.31
8
$92.15
10 +
$90.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments