- Home ›
- All Products›
- RSP250-40M
Description
+
Clamping Surge Protector - 250W - 40VDC Clamp Voltage - Inrush Current Limiter - SCP, OCP, OVP,OTP,UVP Protection - 57.9x36.8x12.7mm - Through Hole
Search Keywords: RSP25040M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSP250-40M
-
Alias/AKA:29000004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$150.65
6
$144.10
10
$142.04
20
$136.21
50
$132.57
100 +
$130.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments