- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSOK-2412SZ/H3/ADJ
Description
+
DC-DC Converter - 1W - Adjustable 3.3 to 17 VDC - Input: 9 to 36 VDC - SIP8 Package
Search Keywords: RSOK2412SZH3ADJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSOK-2412SZ/H3/ADJ
-
Alias/AKA:10020203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
22
$5.87
44
$5.75
66
$5.68
110
$5.60
264
$5.45
506
$5.34
1,012 +
$5.22
Click for Quote
Log in
to unlock special pricing