- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSOE-0505S/H2
RECOM
RSOE-0505S/H2
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Search Keywords: RSOE0505SH2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RSOE-0505S/H2 |
| Alias/AKA: | 10018306 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RSOE-0505S/H2 RoHS compliant?
Yes, RSOE-0505S/H2 is RoHS compliant.
What is the lead time for RSOE-0505S/H2?
The standard lead time for RSOE-0505S/H2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$8.613
22
$7.830
44
$7.810
66
$7.480
110
$7.260
264
$6.860
506
$6.680
1,012 +
$6.590
Click for Quote
Log in
to unlock special pricing