- Home ›
- All Products›
- RSO-483.3D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: +/-3.3; mA. Out: +/-150
Search Keywords: RSO4833D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-483.3D
-
Alias/AKA:10012583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$23.88
5
$22.34
22
$20.67
44
$20.07
66
$19.79
110
$18.97
264 +
$18.47
Click for Quote
Log in
to unlock special pricing