- Home ›
- All Products›
- RSO-4815D/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-34
Search Keywords: RSO4815DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4815D/H2
-
Alias/AKA:10012591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$26.26
5
$24.56
22
$22.73
44
$22.07
66
$20.86
110
$20.81
264 +
$20.31
Click for Quote
Log in
to unlock special pricing