- Home ›
- All Products›
- RSO-4805SZ/H3
RECOM
RSO-4805SZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 200
Search Keywords: RSO4805SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805SZ/H3
-
Alias/AKA:10005116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-4805SZ/H3 RoHS compliant?
Yes, RSO-4805SZ/H3 is RoHS compliant.
What is the lead time for RSO-4805SZ/H3?
The standard lead time for RSO-4805SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Manufacturer Stock:
44
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$29.17
5
$27.32
22
$25.60
44
$24.80
66
$24.33
110
$23.74
264 +
$22.73
Click for Quote
Log in
to unlock special pricing