- Home ›
- All Products›
- RSO-4805S/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 200
Search Keywords: RSO4805SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805S/H3
-
Alias/AKA:10004023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$25.07
5
$23.45
22
$21.70
44
$21.07
66
$20.77
110
$19.92
264 +
$19.39
Click for Quote
Log in
to unlock special pricing