- Home ›
- All Products›
- RSO-4805DZ/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RSO4805DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805DZ/H2
-
Alias/AKA:10012568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$28.10
5
$26.29
22
$24.33
44
$23.62
66
$22.33
110
$22.27
264 +
$21.73
Click for Quote
Log in
to unlock special pricing