- Home ›
- All Products›
- RSO-4805DZ
Description
+
Module DC-DC 48VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Tube
Search Keywords: RSO4805DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805DZ
-
Alias/AKA:10012569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$25.53
5
$23.89
22
$22.10
44
$21.46
66
$21.16
110
$20.29
264 +
$19.75
Click for Quote
Log in
to unlock special pricing