- Home ›
- All Products›
- RSO-4805D/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RSO4805DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805D/H3
-
Alias/AKA:10012570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$27.59
5
$25.81
22
$23.88
44
$23.19
66
$21.92
110
$21.86
264 +
$21.33
Click for Quote
Log in
to unlock special pricing