- Home ›
- All Products›
- RSO-243.3SZ/H3
Description
+
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO2433SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-243.3SZ/H3
-
Alias/AKA:10012571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
69
can ship
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$23.49
5
$21.98
22
$20.34
44
$19.75
66
$19.47
110
$18.67
264 +
$18.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments