- Home ›
- All Products›
- RSO-243.3D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: +/-3.3; mA. Out: +/-150
Search Keywords: RSO2433D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-243.3D
-
Alias/AKA:10012615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$19.19
22
$17.76
44
$17.25
66
$17.00
110
$16.30
264
$15.87
506 +
$15.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments