- Home ›
- All Products›
- RSO-2415SZ/H3
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO2415SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415SZ/H3
-
Alias/AKA:10012636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Manufacturer Stock:
410
can ship
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$23.49
5
$21.98
22
$20.34
44
$19.75
66
$19.47
110
$18.67
264 +
$18.17
Click for Quote
Log in
to unlock special pricing