- Home ›
- All Products›
- RSO-2415S
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module Tube
Search Keywords: RSO2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415S
-
Alias/AKA:10002254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$13.47
22
$13.15
44
$12.95
66
$12.76
110
$12.42
264
$12.26
506 +
$12.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments