- Home ›
- All Products›
- RSO-2415DZ/H3
RECOM
RSO-2415DZ/H3
Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W Medical 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO2415DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415DZ/H3
-
Alias/AKA:10012625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2415DZ/H3 RoHS compliant?
Yes, RSO-2415DZ/H3 is RoHS compliant.
What is the lead time for RSO-2415DZ/H3?
The standard lead time for RSO-2415DZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
233
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.64
5
$25.88
22
$24.27
44
$23.50
66
$23.06
110
$22.50
264 +
$21.54
Click for Quote
Log in
to unlock special pricing