- Home ›
- All Products›
- RSO-2415D
RECOM
RSO-2415D
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-34
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-34
Search Keywords: RSO2415D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415D
-
Alias/AKA:10003265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2415D RoHS compliant?
Yes, RSO-2415D is RoHS compliant.
What is the lead time for RSO-2415D?
The standard lead time for RSO-2415D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
44
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$25.71
5
$22.03
22
$21.83
44
$19.57
66
$19.47
110
$18.60
264 +
$18.25
Click for Quote
Log in
to unlock special pricing