- Home ›
- All Products›
- RSO-2412D/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RSO2412DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2412D/H3
-
Alias/AKA:10004154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$23.71
5
$22.18
22
$20.52
44
$19.93
66
$19.64
110
$18.84
264 +
$18.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments