- Home ›
- All Products›
- RSO-2409SZ/H3
RECOM
RSO-2409SZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 09; mA. Out: 111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 09; mA. Out: 111
Search Keywords: RSO2409SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2409SZ/H3
-
Alias/AKA:10012602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2409SZ/H3 RoHS compliant?
Yes, RSO-2409SZ/H3 is RoHS compliant.
What is the lead time for RSO-2409SZ/H3?
The standard lead time for RSO-2409SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
22
$22.31
44
$21.67
66
$21.36
110
$20.48
264 +
$19.93
Click for Quote
Log in
to unlock special pricing