- Home ›
- All Products›
- RSO-2409S
RECOM
RSO-2409S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: 09; mA. Out: 111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: 09; mA. Out: 111
Search Keywords: RSO2409S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2409S
-
Alias/AKA:10002497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2409S RoHS compliant?
Yes, RSO-2409S is RoHS compliant.
What is the lead time for RSO-2409S?
The standard lead time for RSO-2409S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
22
$18.43
44
$17.90
66
$17.65
110
$16.92
264
$16.47
506 +
$16.25
Click for Quote
Log in
to unlock special pricing