- Home ›
- All Products›
- RSO-2409D/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: +/-09; mA. Out: +/-56
Search Keywords: RSO2409DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2409D/H2
-
Alias/AKA:10012607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$22.59
5
$21.13
22
$19.55
44
$18.99
66
$18.71
110
$17.95
264 +
$17.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments