- Home ›
- All Products›
- RSO-2405SZ/H2
RECOM
RSO-2405SZ/H2
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 200
Search Keywords: RSO2405SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2405SZ/H2
-
Alias/AKA:10012608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2405SZ/H2 RoHS compliant?
Yes, RSO-2405SZ/H2 is RoHS compliant.
What is the lead time for RSO-2405SZ/H2?
The standard lead time for RSO-2405SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Manufacturer Stock:
44
can ship
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$24.24
5
$22.72
22
$21.31
44
$20.66
66
$20.27
110
$19.79
264 +
$18.96
Click for Quote
Log in
to unlock special pricing