- Home ›
- All Products›
- RSO-2405DZ
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Search Keywords: RSO2405DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2405DZ
-
Alias/AKA:10012596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
264
can ship
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.96
22
$19.39
44
$18.83
66
$18.56
110
$17.80
264 +
$17.33
Click for Quote
Log in
to unlock special pricing