- Home ›
- All Products›
- RSO-1215S/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 67
Search Keywords: RSO1215SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1215S/H3
-
Alias/AKA:10003866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$20.56
22
$19.03
44
$18.48
66
$18.21
110
$17.47
264 +
$17.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments