- Home ›
- All Products›
- RSO-1215S/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 67
Search Keywords: RSO1215SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1215S/H2
-
Alias/AKA:10012640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$19.58
22
$18.12
44
$17.59
66
$17.34
110
$16.63
264
$16.19
506 +
$15.97
Click for Quote
Log in
to unlock special pricing