- Home ›
- All Products›
- RSO-1215S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 67
Search Keywords: RSO1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1215S
-
Alias/AKA:10002322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.81
22
$16.98
44
$16.48
66
$16.00
110
$15.12
264
$14.72
506 +
$14.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments