- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSO-1215D
RECOM
RSO-1215D
The RSO-1215D is a 1W regulated DC/DC converter in a SIP8 package, featuring a 9-18VDC input range and a dual ±15VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RSO-1215D is a 1W regulated DC/DC converter in a SIP8 package, featuring a 9-18VDC input range and a dual ±15VDC output.
Search Keywords: RSO1215D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1215D
-
Alias/AKA:10003388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-1215D RoHS compliant?
Yes, RSO-1215D is RoHS compliant.
What is the lead time for RSO-1215D?
The standard lead time for RSO-1215D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
110
can ship
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.05
5
$21.16
22
$20.31
44
$19.10
66
$19.05
110
$18.84
264 +
$18.57
Click for Quote
Log in
to unlock special pricing