- Home ›
- All Products›
- RSO-1212SZ/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 4.5-18; V. Out: 12; mA. Out: 83
Search Keywords: RSO1212SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1212SZ/H3
-
Alias/AKA:10015791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$24.24
5
$22.68
22
$20.98
44
$20.38
66
$20.09
110
$19.26
264 +
$18.75
Click for Quote
Log in
to unlock special pricing