- Home ›
- All Products›
- RSO-1212S
Description
+
The RSO-1212S is a 1W regulated DC/DC converter in a SIP8 package that provides a single 12VDC output from a 9-18VDC input with 1kVDC isolation.
Search Keywords: RSO1212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1212S
-
Alias/AKA:10002252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
132
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.11
22
$16.92
44
$15.19
66
$15.15
110
$15.11
264
$15.08
506 +
$15.04
Click for Quote
Log in
to unlock special pricing