- Home ›
- All Products›
- RSO-1205S/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 200
Search Keywords: RSO1205SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1205S/H2
-
Alias/AKA:10003747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$19.49
22
$18.30
44
$17.74
66
$17.41
110
$17.00
264
$16.29
506 +
$15.77
Click for Quote
Log in
to unlock special pricing