- Home ›
- All Products›
- RSO-1205DZ/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 4.5-18; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RSO1205DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1205DZ/H2
-
Alias/AKA:10015771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$25.41
5
$23.77
22
$22.00
44
$21.36
66
$21.06
110
$20.19
264 +
$19.65
Click for Quote
Log in
to unlock special pricing