- Home ›
- All Products›
- RSO-0515S
RECOM
RSO-0515S
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module Tube
Search Keywords: RSO0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-0515S
-
Alias/AKA:10002347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-0515S RoHS compliant?
Yes, RSO-0515S is RoHS compliant.
What is the lead time for RSO-0515S?
The standard lead time for RSO-0515S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$22.34
5
$20.90
22
$19.34
44
$18.78
66
$18.51
110
$17.75
264 +
$17.28
Click for Quote
Log in
to unlock special pricing