- Home ›
- All Products›
- RSO-0515D/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-34
Search Keywords: RSO0515DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-0515D/H3
-
Alias/AKA:10004150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$23.71
22
$21.94
44
$21.30
66
$21.00
110
$20.14
264 +
$19.60
Click for Quote
Log in
to unlock special pricing