- Home ›
- All Products›
- RSO-0505D
RECOM
RSO-0505D
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: RSO0505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-0505D
-
Alias/AKA:10002910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-0505D RoHS compliant?
Yes, RSO-0505D is RoHS compliant.
What is the lead time for RSO-0505D?
The standard lead time for RSO-0505D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
198
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$35.34
5
$27.94
22
$22.85
44
$21.71
66
$20.83
110
$20.64
264 +
$20.52
Click for Quote
Log in
to unlock special pricing