- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSK-2412SRUW/H3/ADJ
描述
+
The RSK-2412SRUW/H3/ADJ is a 2W regulated, isolated DC/DC converter providing a 12V output from a wide 4.5VDC to 36VDC input range in a compact SIP8 package.
Search Keywords: RSK2412SRUWH3ADJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RSK-2412SRUW/H3/ADJ
-
Alias/AKA:10020287
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
22
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
66
可立即发货
工厂库存:
1,000
可以发货
Minimum Order Quantity:
22
多个:
22
17 Weeks
可以发货
9/21/26
PRICE (USD)
数量
Unit Price
22
$5.93
44
$5.91
66
$5.79
110
$5.71
264
$5.56
506
$5.54
1,012
$5.49
2,508 +
$5.39
Click for Quote
Log in
解锁特价